VR68000006805JAC00 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VR68000006805JAC00

通孔电阻器, 68 Mohm, 10 kV, 轴向引线, 1 W, ± 5%, VR68系列

VR68000006805JAC00 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: VR68000006805JAC00
第二制造商零件#:  232224413686
RoHS 10 Exempt

A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

技术参数

  • UL Approved (UL1676, file no: E171160)
  • Meet the safety requirements of: - IEC 60065 - EN 60065 - VDE 0860 - CQC (China)
  • AEC-Q200 qualified (VR25 only)
  • High pulse loading capability (maximum 10 kV)
  • Radial version available for VR25

技术特性

查找类似的料号
描述
产品长度 19 mm
最低工作温度 -55 °C
电阻器外壳/封装 Axial Leaded
最高工作温度 155 °C
温度系数 ± 200ppm/K ppm/°C
电阻 68 MOhm
额定功率 1 W
产品范围 VR68 Series
电阻技术 Metal Glaze Film
电阻器类型 High Ohmic/High Voltage
耐受性 ± 5%
产品直径 6.8 mm
额定电压 10 kV

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)