制造商:
Vishay
闲置警告对话框
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
技术参数
|
描述 | 值 |
---|---|---|
|
电阻器类型 | Metal Film |
|
最高工作温度 | 155 |
|
最低工作温度 | -55 |
|
电阻 | 4.3 kOhm |
|
温度系数 | 250.0000 ppm/°C |
|
产品宽度 | 12 |
|
产品长度 | 3.9 |
|
额定功率 | 2.0000 W |
|
耐受性 | 5 |
|
电阻器外壳/封装 | Axial Leaded |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |