PDP SEO Portlet

IRFP064PBF

MOSFET N-CHANNEL 60V

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: IRFP064PBF
Secondary Manufacturer Part#: IRFP064PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP064PBF is a 60V N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. It also provides greater creepage distances between pins to meet the requirements of most safety specifications.

  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • Ultra low on- resistance
  • Very low thermal resistance
  • Isolated central mounting hole
  • Fast switching
  • ±20V Gate to source voltage
  • 0.5°C/W Thermal resistance, junction to case
  • 40°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
70
9
60
4
3
175 °C
300
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.53958
1000+
$2.50431
1500+
$2.47000
2500+
$2.43662
5000+
$2.37250
12500+
$2.31167
25000+
$2.25388