CMB02070X1509JB200 | Vishay MELF 电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CMB02070X1509JB200

电阻, 金属电极无限面(MELF) 表面贴装, 15 ohm, 500 V, 400 mW, ± 5%, CMB 0207系列, 碳膜

CMB02070X1509JB200 | MELF 电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, MELF 电阻器
安富利制造商模型#: CMB02070X1509JB200
第二制造商零件#:  231219931509
RoHS 6 Compliant

CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

技术参数

  • Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 10 kV or 17 kW single pulse capability
  • Up to tbf. continuous pulse load capability
  • ESD capability: 16 kV, human body model
  • Compliant to RoHS directive 2002/95/EC

技术特性

查找类似的料号
描述
额定功率 0.4 W
最高工作温度 125
电阻 15 Ohm
电阻技术 Carbon Film
耐受性 5
资质 AEC-Q200
产品范围 CMB 0207 Series
电阻器外壳/封装 207
最低工作温度 -55

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)