PDP SEO Portlet

1623693-1

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1623693-1
Secondary Manufacturer Part#: 1623693-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.

  • High power to size ratio, ideally suited to industrial and general purpose use
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
2 A
125 °C
-55 °C
250 mW
0.55 mm
3.1 mm
CRG Series
1.55 mm
1206
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000