PDP SEO Portlet

973031-E

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 背板连接器
Avnet Manufacturer Part #: 973031-E
Secondary Manufacturer Part#: 973031-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Over Nickel Palladium
Header
Matte Tin Over Nickel
0.9 A
Through Hole
120
12
-55 to 125 °C
2.5 mm
23.4 mm
24.95 x 23.4 x 13.4 mm
13.4 mm
24.95 mm
ERMZD
Press Fit
Hard Metric

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 300 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
0+
$0.00000