796639-4 | TE Connectivity 线至板连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

796639-4

Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 796639-4
RoHS 10 Compliant

Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole

技术参数

  • Right angle, Closed End Headers
  • 5.08mm Centerline
  • Double-sided female contact design
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • PC board footprint fully compatible with existing Industry Standards: pc board thickness 1.6-2.4 mm
  • Rising cage clamp design
  • Double-sided contact spring
  • Captive screw
  • Plugs supplied with open screw
  • Recognized under the Component Program of Underwriters
  • Certified by Canadian Standards Association

技术特性

查找类似的料号
描述
触点材料 Phosphor Bronze
安装 Through Hole
最大额定电压 300
Number of Rows 1
产品长度 22.14 mm
Pitch 5.0800 mm
Base/Housing Material Polyamide 66
Housing Color Black
Body Orientation Right Angle
产品尺寸 22.14 x 12 x 8.35 mm
终止方法 Solder
触点电镀 Tin
类型 Shrouded Header
极性 Header
最高加工温度 240

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694040
HTSN: 8536694040
全部清除 比较 (0/10)