PDP SEO Portlet

63698-1

Ring Tongue Terminal 12-16AWG 9.4mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 63698-1
Secondary Manufacturer Part#: 63698-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : G
  • Wire Range AWG - mm2 : 16 - 12, 1.25 - 3.0
  • Insulation Diameter : .130 - .170, 3.30 - 4.32
  • Stud Size : 8
  • Thickness : .025, 0.64
  • Material : Tin
  • Finish : Brass
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
9.4 mm
9.4 mm
4 mm
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 243 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.09420
24000+
$0.09289
36000+
$0.09162
60000+
$0.09038
120000+
$0.08800
300000+
$0.08574
600000+
$0.08360