521600-2 | TE Connectivity 快速断开端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

521600-2

Quick Disconnect Terminal 18-22AWG F Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 521600-2
RoHS 10 Compliant

The Ultra-Pod fully insulated FASTON receptacles offer the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier designed specifically for this product allows insulated F-Crimp terminations to be produced quickly and easily. Applied cost savings are attainable with either bench or high-speed automatic termination equipment and the elimination of any secondary insulation operations. Both the crimping of the terminal and the terminal insulating occur in a single stroke of the press and applicator - the crimping on the downstroke and the insulating on the up-stroke.

The insulating housing is produced by a unique molding process which provides an integral carrier and eliminates the crimp location problems related to secondary carriers. This housing, produced from 130°C rated 6/6 nylon, covers the FASTON receptacle sufficiently to provide for use in 600-volt applications.

技术参数

  • Fully Insulated FASTON Receptacle
  • Flag Type
  • Mating tab thickness marked on terminal and visible through housing(.187 Series)
  • Reduced insertion force
  • Designed for correct lead-in of tab
  • Visual inspection of crimp and wire brush
  • Terminated by automatic or semi-automatic equipment to meet production requirements
  • Complies with the IEC 380, 601 and 950 and UL 1950 requirements for a secondary means of insulation fixing
  • Listed by Underwriters Laboratories Inc., File No. E66717
  • CSA certified, File No. LR 7189

技术特性

查找类似的料号
描述
Tab Size 3.84 mm²
极性 Receptacle
Wire Size 22 to 18, 22 AWG
类型 Quick Disconnect Terminal
主体材料 Brass

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536904000
HTSN: 8536904000
全部清除 比较 (0/10)