PDP SEO Portlet

464771-E

Contact Receptacle Crimp ST Cable Mount Reel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 464771-E
Secondary Manufacturer Part#: 464771-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Copper Alloy
Gold
Signal
Receptacle
Tin
20 mOhm
12 A
Cable Mount
-55 to 150 °C
13.08 x 2.85 x 3 mm
SRC-A
No
Crimp
20 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000