PDP SEO Portlet

42164-2

Ring Tongue Terminal 20-24AWG 19.56mm 7.92mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 42164-2
Secondary Manufacturer Part#: 42164-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 10
  • Material and Finish: Tin Plated Brass
  • Wire Size: 24-20 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.92 mm
19.56 x 7.92 mm
19.56 mm
4.82 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 246 Weeks
Price for: Each
Quantity:
Min:120000  Mult:20000  
USD $:
0+
$0.00000