PDP SEO Portlet

42037-1

Ring Tongue Terminal 18-22AWG 16.81mm 7.52mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 42037-1
Secondary Manufacturer Part#: 42037-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam. The crimping action of the application equipment is a precise operation that creates the proper crimp with each cycle of the machine. This ensures uniformity of all the crimp terminations.

The insulation support consists of two additional “U” shaped wings which are wrapped around the wire insulation. This prevents harmful flexing of the wire at the termination point where the wire is rigidly crimped to the wire barrel and deters fraying of the insulation. Because it increases the already significant tensile strength of the conductor crimp, the vibration resistance is great enough for more severe applications.

Open Barrel Rings and Spades are designed for wire sizes ranging from 28 AWG to 6 AWG. They come in a variety of stud sizes. These terminals are made from a variety of base materials and platings depending on application (i.e. ambient temperature, humidity, and chemical exposure).

  • Up to three magnet wires plus a lead wire in the same crimp
  • Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
  • Excellent tensile strength, vibration resistant

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.52 mm
16.81 x 7.52 mm
16.81 mm
4.17 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
0+
$0.00000