闲置警告对话框
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.
The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
技术参数
|
描述 | 值 |
---|---|---|
|
Maximum Contact Resistance | 20 MOhm |
|
最高加工温度 | 245 |
|
类型 | Wire to Board |
|
Number of Rows | 1 |
|
安装 | Surface Mount |
|
工作温度 | -30 to 105 °C |
|
产品尺寸 | 12 x 4 x 7.8 mm |
|
Pitch | 2.0000 mm |
|
触点电镀 | Pre-Tin |
|
Housing Color | Black |
|
铅完成 | Tin |
|
触点材料 | Brass |
|
终止方法 | Solder |
|
Body Orientation | Straight |
|
产品长度 | 12 mm |
|
极性 | Header |
|
Base/Housing Material | PPS (Polyphenylene Sulfide) |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536694040 |
HTSN: | 8536694040 |