制造商:
TE Connectivity
闲置警告对话框
The AMP open barrel splices that are specifically designed to terminate combinations of stranded wire and/or solid wire to themselves or to resistors, light emitting devices (LED), glass reed switch assemblies, etc.
Open barrel splices are available with or without serrations. Pre-stripped stranded or solid wire leads are forced into the serrations during the crimping process. The resulting termination produces a high tensile strength connection that is resistant to corrosion.
技术参数
|
描述 | 值 |
---|---|---|
|
类型 | Splice Terminal |
|
主体材料 | Brass |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536904000 |
HTSN: | 8536904000 |