闲置警告对话框
This AMP multifitting Mark II Connector System was developed according to the latest connector design standards.
The requirements of advanced In-Line mating technology for the components and contacts of pc boards are incorporated in the direct and indirect versions of these connector systems.
This system is suitable for a wide wire size range. Current carrying capacity is 16 A maximum.
Double termination is possible with 0.5 and 0.5 mm2 or 0.5 and 0.75 mm2 conductors.
The connectors are available in 1- to 8-positions (indirect) resp. 2- to 8- positions (direct) with an exterior locking device. Interior locking options are available on request.
Supplied in chain and provided with all keying and polarisation ribs, the connectors can be operated economically with modern Application Tooling Equipment.
技术参数
|
描述 | 值 |
---|---|---|
|
铅完成 | Tin |
|
产品长度 | 19.1 mm |
|
极性 | Receptacle |
|
类型 | Quick Disconnect Terminal |
|
Wire Size | 20 to 15, 20 AWG |
|
产品尺寸 | 19.1 x 7.6 mm |
|
Tab Size | 5.14 mm² |
|
Plating | Tin |
|
主体材料 | Brass |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536904000 |
HTSN: | 8536904000 |