1-770009-0 | TE Connectivity 其他触芯 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

1-770009-0

Contact SKT Crimp ST Cable Mount Loose Piece

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 1-770009-0
RoHS 10 Compliant

Contact SKT Crimp ST Cable Mount Loose Piece

技术参数

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 through 15 circuit sizes for freehanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 30-10 AWG [.05 -5.0 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Insulation capability to .200 [5.08] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .250 [6.35] centerline spacing
  • Not for interrupting current

技术特性

查找类似的料号
描述
触点电镀 Pre-Tin
极性 Receptacle
铅完成 Tin
触点材料 Brass
Shielded No
终止方法 Crimp
Wire Size 20 to 14, 20 AWG
产品尺寸 19.81 x 5.97 x 5.97 mm
安装 Cable Mount
金属触芯类型 Power
产品长度 19.81 mm
Body Orientation Straight

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)