PDP SEO Portlet

P6SMB30CA

Diode TVS Single Bi-Directional 25.6V 600W 2-Pin DO-214AA T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: P6SMB30CA
Secondary Manufacturer Part#: P6SMB30CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500W Peak pulse power capability at 10x1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • 1µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100000
Schedule B: null
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: