制造商:
SiTime
闲置警告对话框
The SiT8924B is the most reliable and the highest quality AEC-Q100 compliant oscillator for automotive and extreme temperature applications. This device provides a perfect combination of the widest frequency range (1 MHz to 110 MHz), excellent stability (as low as ±25 PPM) and widest temperature range (-55°C to +125°C) in the smallest 2.0x1.6 mm package that is not readily available from quartz. It also features the industry's best shock and vibration resistance.
The SiT8924 is available in five industry standard packages, and therefore replaces quartz products without any design changes.
技术参数
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8542390000 |
HTSN: | 8542390001 |