PDP SEO Portlet

UDZVFHTE-175.1B

Diode Zener Single 5.2V 200mW 2-Pin UMD T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: UDZVFHTE-175.1B
Secondary Manufacturer Part#: UDZVFHTE-175.1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Small mold type
  • Power dissipation 200mV

Technical Attributes

Find Similar Parts

Description Value
SOD-323FL
Surface Mount
150 °C
200
UDZVFH Series
AEC-Q101
5.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000