PDP SEO Portlet

MCR10FZPF1003

Res Thick Film 0805 100KOhm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: MCR10FZPF1003
Secondary Manufacturer Part#: MCR10FZPF1003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communication appliances and portable equipment.

·High-reliability chip resistor employing metal glaze as resistive element.
·Package types from 0402(01005) to 6432(2512) are in full-lineup.

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.125 W
2 mm
100
1
805
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00568
25000+
$0.00394
50000+
$0.00389
125000+
$0.00384
250000+
$0.00374
500000+
$0.00364
1000000+
$0.00355