PDP SEO Portlet

BD5328G-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD5328G-TR
Secondary Manufacturer Part#: BD5328G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
Tin-Copper
No
260
2.828 V
2.772 V
2.3, 6 V
Surface Mount
1
5
1
-40 to 105 °C
105 °C
-40 °C
5SSOP
5
2.9 x 1.6 x 1.1 mm
BD53xx
Active-Low
2.772V
SSOP
10 V
950 mV
Voltage Detector With Built In Delay Circuit
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000