RTK0EMA330S00020BJ | Renesas Electronics 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RTK0EMA330S00020BJ

MCK-RA6T3 Renesas Flexible Motor Control Kit for RA6T3 MCU Group

RTK0EMA330S00020BJ | 评估与开发套件 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: RTK0EMA330S00020BJ
RoHS 6 Compliant

Leading performance 200 MHz Arm® Cortex®-M33 core, 256 KB code flash memory, 40 KB SRAM, General PWM Timer, 12-bit A/D Converter, 12-bit DAC, High-Speed Analog Comparator, Programmable Gain Amplifier, SCI, SPI, I3C, CAN FD, USB FS device and safety features.
The RA6T3 is built on a highly efficient 40nm process and equipped various peripherals and memory suitable for Low-mid range motor control application. To make engineers application design easy, RA6T3 is supported by the Flexible Software package (FSP) including motor control specific control code algorithm.

技术参数

  • 200 MHz Arm® Cortex®-M33
  • 256 kB Flash Memory and 40 kB SRAM
  • 4 kB DataFlash to store data as in EEPROM
  • Scalable from 32pin to 64pin packages
  • General PWM Timer
  • 12-bit A/D Converter and DAC
  • High-Speed Analog Comparator
  • Programmable Gain Amplifier
  • SCI (UART, Simple SPI, Simple I2C), SPI, I3C
  • USB FS device
  • CAN FD

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8471500150
HTSN: 8471500150
全部清除 比较 (0/10)