PDP SEO Portlet

R7S721021VCFP#AA1

MCU 32-Bit RZ/A1L ARM Cortex A9 RISC ROMLess 3.3V 208-Pin LFQFP

Manufacturer:Renesas Electronics
Product Category: 微控制器, ARM 微控制器
Avnet Manufacturer Part #: R7S721021VCFP#AA1
Secondary Manufacturer Part#: R7S721021VCFP#AA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RZ/A Series is a new product based on the concept of the SH7260 Series with built-in peripheral functions for display and audio, that employs as its CPU an ARM Cortex-A9 for superior throughput processing performance. The SH7260 Series is widely used in embedded devices such as automotive and industrial equipment with digital audio or liquid crystal display (LCD) panels. In addition to the increasing capabilities of such systems and the resolution of LCD panels, recently the use of systems that display information on LCD panels is also increasing in areas such as office equipment, home appliances, game and amusement devices, and medical and security. These systems have diverse display requirements, such as smooth zooming of 2D graphics and touch screen capability, so there is a strong demand for support for WXGA display, higher CPU speed, enhanced 2D graphics functions, and so on. The RZ/A Series meets these demands by providing vastly improved functions and capabilities compared to the previous SH7260 Series products.

  • RZ/A1L series MPU designed for industry use
  • Arm® Cortex®-A9 (with Jazelle® and NEON™) CPU core
  • Supports up to 2 displays with WVGA or a single display with WSVGA without need for external memory
  • Ideal device for designing Intelligent IoT End Point devices
  • Includes graphics and audio functions
  • Ethernet controller, MMC host, USB, SPI, SCIF, IrDA, I2C, CAN and LIN interfaces

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex A9
LFQFP
Surface Mount
CAN/CSI/Ethernet/I2C
122
208
400
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320071
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:24  
USD $:
0+
$0.00000