R5F21368CNFP#30 | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F21368CNFP#30

MCU 16-Bit R8C/36C R8C CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray

Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F21368CNFP#30
RoHS 10 Compliant

Sensor Control Unit (TSCU) for capacitive touch sensors added to standard peripherals. System control as well as electrostatic capacitive touch detection of a maximum of 28 channels of input on a single chip. Perfect for customers wanting stable touch detection even in the rigorous noisy environments demanded by consumer and industrial applications, and customers considering system cost reduction by integrating system control and touch detection on a single chip. Maximum operating frequency is 20 MHz. 64-pin package is available.

技术参数

  • CPU core: R8C 16-bit CPU core
  • Minimum instruction execution time:
  • 50 nsec (f(Xin) = 20 MHz)
  • Supply voltage: 2.7 to 5.5 V/Max. 20 MHz, 1.8 to 5.5 V/Max. 5 MHz
  • ROM/RAM: 64 KB/6 KB, 96 KB/8 KB, 128 KB/10 KB (RAM: 0.5 KB for touch detection)
  • Data flash: 1 KB x 4 blocks (Touch setting values can be stored.), with background operation (BGO) function*1
  • DTC (Data transfer controller): 1 ch
  • ELC (Event link controller)*2: 1 ch
  • Clock generation circuits: 4 circuits
    • XIN-XOUT main clock (oscillation stop detection circuit included)
    • XCIN-XCOUT sub clock
    • High-speed on-chip oscillator (40 MHz)
    • Low-speed on-chip oscillator (125 kHz)
  • Voltage detection circuit (LVD): 3 circuits (detection levels selectable)
  • Power-on reset (POR) circuit
  • Watchdog timer: 1 ch (supports hardware reset, selectable low-speed on-chip oscillator for the watchdog timer)
  • Multifunction timer: 4 ch
    • 8-bit timer 1 ch (Timer RE2)
    • 16-bit timer 3 ch (Timer RB2, Timer RC, Timer RJ)
  • Real-time clock timer: 1ch
    • 8-bit timer 1 ch (Timer RE2)
  • Serial interface: 3 ch
    • Clock synchronous/UART: 3 ch
  • I2C/SSU*3: 1 circuit
  • Hardware LIN: 1 ch (UART & Timer RJ)
  • CRC calculator
  • A/D converter: 10-bit x 12 ch
  • Comparator: 2 circuits
  • Touch detector (TSCU)*4: 28-input (shared with I/O ports) (Reduces power consumption by allowing touch detection in wait mode.)
  • I/O ports: Input/Output: 59, Input only: 1 (Large-current drive capacity is provided. Variable input threshold values: 3 values)
  • Package: 64-pin LQFP (10 mm x 10 mm, 0.5 mm pitch) 64-pin LQFP (14 mm x 14 mm, 0.8 mm pitch)

技术特性

查找类似的料号
描述
数据总线宽度 16 Bit
程序内存大小 64 KB
集成电路安装 Surface Mount
最大工作频率 20
引脚数 64
最低工作温度 -20 °C
集成电路外壳/封装 LFQFP
输入/输出数 59
接口类型 I2C/UART
产品范围 R8C Family R8C/3x Series R8C/36C Group Microcontrollers
MCU系列 R8C/3x
MCU系列 R8C
最高工作温度 85 °C
装置核心 R8C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8525601025
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)