PDP SEO Portlet

HD64F3664FYIV

MCU 16-bit/32-bit H8 CISC 32KB Flash 5V 48-Pin LQFP

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: 微控制器, 16位微控制器
Avnet Manufacturer Part #: HD64F3664FYIV
Secondary Manufacturer Part#: HD64F3664FYIV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H8/3664 Group are single-chip microcomputers made up of the high-speed H8/300H CPU employing Renesas Technology original architecture as their cores, and the peripheral functions required to configure a system. The H8/300H CPU has an instruction set that is compatible with the H8/300 CPU.

  • High-speed H8/300H central processing unit with an internal 16-bit architecture
    • Upward-compatible with H8/300 CPU on an object level
    • Sixteen 16-bit general registers
    • 62 basic instructions
  • Various peripheral functions
    • Timer A (can be used as a time base for a clock)
    • Timer V (8-bit timer)
    • Timer W (16-bit timer)
    • Watchdog timer
    • SCI3 (Asynchronous or clocked synchronous serial communication interface)
    • I2C Bus Interface
    • 10-bit A/D converter
  • On-chip memory

Technical Attributes

Find Similar Parts

Description Value
16|32 Bit
LQFP
Surface Mount
I2C/SCI
29
48
16
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000