TAT6254C | Qorvo 其他射频与无线 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TAT6254C

RF Amp Chip Single Gain Amp 1GHz 20-Pin QFN EP T/R

TAT6254C | 其他射频与无线 | Qorvo
Qorvo
制造商: Qorvo
安富利制造商模型#: TAT6254C
RoHS 6 Compliant

The TAT6254C FTTP SFU video receiver provides a low noise analog interface to CATV receivers and optical triplexers. The TAT6254C is intended for use in single family unit (SFU) analog video fiber to the premise (FTTP) applications. The TAT6254C exhibits low input noise and distortion that provides performance margin critical to meeting stringent FTTP link requirements. It runs on either a single 5 V or 10 V supply, eliminating the need for an extra ONU power supply. The TAT6254C provides automatic gain control (AGC) to maintain a constant +19 dBmV/ch output (+23 dBmV in high output mode) to ensure consistent video quality and ease of design. The TAT6254C is fabricated using 6-inch GaAs pHEMT technology to optimize performance and cost. The TAT6254C has the flexibility to be designed for a range of RF outputs and supply voltages.

技术参数

  • Single 5 V or 10 V configuration
  • Low noise 3.9 pA/rtHz Equivalent Input Noise
  • 19 or 23 dBmV/channel RF output at 55.25 MHz
  • 33 dB AGC range, for -10 to +2 dBm optical inputs
  • Low power consumption (1.3 Watts at 10 V and 1.0 Watt at 5 V)
  • Potentially eliminates the need for costly balun and directional coupler
  • Linearity better than -63 dBc CSO and CTB

技术特性

查找类似的料号
描述
电源电压范围 18 V
增益类型 33 dB
工作温度范围 -40 °C
模块尺寸 4 x 4 x 0.75 mm

ECCN / UNSPSC

描述
ECCN: 5A991.b.1
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)