PDP SEO Portlet

HX1224CNLT

Telecom Transformer 1000 Base-TX Single Port Ethernet 1:1 4000Vrms 0.6Prim. 1.2Sec. SMD T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: 变压器, 电信变压器
Avnet Manufacturer Part #: HX1224CNLT
Secondary Manufacturer Part#: HX1224CNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
L Lead
245 °C
0.6 Ohm
1.2 Ohm
350 uH
4000 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 to 85 °C
12
14.47 mm
14.48 x 13.64 x 6.22 mm
13.63 mm
6.22 mm
SMD
1000 Base-TX Single Port Ethernet
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:700  Mult:350  
USD $: