ERJ3GEYJ622V | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERJ3GEYJ622V

SMD片式电阻, 厚膜, 6.2 kohm, 75 V, 0603 [1608公制], 100 mW, ± 5%, ERJ3G 系列

ERJ3GEYJ622V | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERJ3GEYJ622V
RoHS 10 Exempt

The Panasonic ERJ 3G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

技术参数

  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

技术特性

查找类似的料号
描述
额定功率 0.1 W
产品长度 1.6 mm
电阻 6.2
耐受性 5
电阻技术 Thick Film
资质 AEC-Q200
温度系数 200.0000 ppm/°C
电阻器类型 General Purpose
额定电压 75 V
产品范围 ERJ 3G Series
最高工作温度 155 °C
电阻器外壳/封装 603
产品宽度 0.8 mm
MSL 级别 MSL 1 - Unlimited
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)