ERJ2LWFR010X
SMD Current Sense Resistor, 0.01 ohm, ERJ-2LW Series, 0402 [1005 Metric], 200 mW, ± 1%
- RoHS 10 Compliant
- Tariff Charges
ERJ2LWFR010X is an ERJ-2LW series low resistance type thick film chip current sensing resistor. Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure. Realize high-power by double-sided resistive elements structure that aimed to suppress temperature rising.
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- 0.200W power rating, 0.0100 ohm resistance
- 1.0 x 0.5mm (EIA:0402) chip size (LxW(EIA))
- 1% resistance tolerance
- 0ppm/°C to +500ppm/°C T.C.R
- Category temperature range from –55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.2 mW | ||
| 0.4 mm | ||
| 1 mm | ||
| ERJ-2LW Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 0.01 Ohm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| 0, 500 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |