ERA3AEB2743V | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERA3AEB2743V

SMD Chip Resistor, 274 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability

ERA3AEB2743V | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERA3AEB2743V
RoHS 10 Exempt

ERA3AEB2743V is an ERA-3A series (A type), metal film (thin film) chip resistor.

技术参数

  • Resistance is 274Kohm with ±0.1% tolerance
  • 0603 [1608 Metric] case size
  • Temperature coefficient is ±25ppm/K
  • Voltage rating is 75V, power rating is 100mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 compliant
  • High reliability: stable at high temperature and humidity
  • High accuracy: low resistance tolerance and temperature coefficient of resistance
  • High performance : low current noise, excellent linearity
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards

技术特性

查找类似的料号
描述
温度系数 25 ppm/°C
产品宽度 0.8 mm
电阻 274 kOhm
产品范围 ERA3A Series
资质 AEC-Q200
电阻器类型 High Reliability
最高工作温度 155
最低工作温度 -55
电阻器外壳/封装 603
电阻技术 Thin Film
耐受性 0.1
额定功率 0.1 W
产品长度 1.6 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)