EEUFM1H101BJ
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 870mA 3000 hr 105°C
EEUFM1H101BJ is a FM-A series radial lead type aluminium electrolytic capacitor.
- Low impedance (40% to 70% less than FC series)
- Category temperature range from –40 to +105°C
- 50V rated voltage, 100µF capacitance, 20% capacitance tolerance
- 8mm body diameter, 11.5mm body length
- 870mA rms RMS curren
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| 5104799 | ||
| 8 mm | ||
| 11.5 mm | ||
| FM Series | ||
| 8 x 11.5 | ||
| AEC-Q200 | ||
| 870 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |