PDP SEO Portlet

EEFSX0E221E7

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEFSX0E221E7
Secondary Manufacturer Part#: EEFSX0E221E7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Surface Mount
7 mOhm
2000 hours @ 105°C
105 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
7000 mA
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: