PDP SEO Portlet

EEFST0D331R

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEFST0D331R
Secondary Manufacturer Part#: EEFST0D331R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Surface Mount
6 mOhm
2000 hours @ 105°C
105 °C
-55 °C
1.4 mm
7.3 mm
4.3 mm
7500 mA
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000