PDP SEO Portlet

EEFCX0J221R

Polymer Aluminium Electrolytic Capacitor, 220 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEFCX0J221R
Secondary Manufacturer Part#: EEFCX0J221R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEFCX0J221R is a SP-Cap™ CX conductive polymer aluminium electrolytic capacitor. This surface-mount (SMT) capacitor utilizes a conductive polymer as its electrolyte material in a layered aluminium design. SP-Cap™ capacitor is primarily used as input and output capacitor for DC/DC converters due to ultra-low ESR values, high voltage options and the ability to withstand high reflow temperatures.

  • Capacitance is 220µF with ±20% tolerance
  • 0.015ohm ESR
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 5.1A ripple current
  • Voltage(DC) is 6.3V
  • 4.3mm product width
  • Low profile

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Surface Mount
15 mOhm
2000 hours @ 105°C
105 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
5100 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000