PDP SEO Portlet

EEFHX0D471R4

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEFHX0D471R4
Secondary Manufacturer Part#: EEFHX0D471R4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
Surface Mount
4.5 mOhm
1000 hours @ 125°C
125 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
8500 mA
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000