PDP SEO Portlet

EEEFT1E470AR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, 0.36 ohm, 2000 hours @ 105°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFT1E470AR
Secondary Manufacturer Part#: EEEFT1E470AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFT1E470AR is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.

  • AEC-Q200, radial-CAN, solder terminals
  • High temperature lead-free reflow and standard product type
  • Miniaturized, low ESR (1 size smaller than series FK)
  • Higher capacitance as a result of new Foil Technology
  • Capacitance is 47µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 25V
  • Ripple current is 240mA
  • 5.8mm product diameter, 5mm product height

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Can - SMD
Solder
0.36 O
2000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
5.8 mm
5 x 5.8
AEC-Q200
240 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000