PDP SEO Portlet

EEEFC1C100AR

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFC1C100AR
Secondary Manufacturer Part#: EEEFC1C100AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
4 mm
5.4 mm
4 x 5.4
AEC-Q200
60 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000