25SVP56M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 uF | ||
| Surface Mount | ||
| 28 mOhm | ||
| 2000 | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.6 mm | ||
| 10 X 12.6 | ||
| 3800 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |