PDP SEO Portlet

NTR4170NT1G

Power MOSFET, N Channel, 30 V, 4 A, 0.055 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NTR4170NT1G
Secondary Manufacturer Part#: NTR4170NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTR4170NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2.4A continuous drain current. It is suitable for power converters for portables, battery management and load/power switch applications.

  • Low RDS (ON)
  • Low gate charge
  • Low threshold voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.4 A
55 mOhm
30 V
1.4 V
3
150 °C
480 mW
PowerTrench NTR4170N Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11660
6000+
$0.11010
9000+
$0.10680
15000+
$0.10350
30000+
$0.10019
75000+
$0.09689
150000+
$0.09358