NRVTS10100MFST3G | onsemi 肖特基整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NRVTS10100MFST3G

Diode Schottky 100V 10A 8-Pin SO-FL T/R

NRVTS10100MFST3G | 肖特基整流器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NRVTS10100MFST3G
RoHS 10 Exempt
NCNR
Obsolete

The NTS10100MFS is Low Forward Voltage Trench-based Schottky Rectifier.This new technology allows low forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers.This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies.

技术参数

  • Fine Lithography Trenchbased Schottky Technology for Very Low Forward Voltage and Low Leakage
  • Fast Switching with Exceptional Temperature Stability
  • Low Power Loss and Lower Operating Temperature
  • Higher Efficiency for Achieving Regulatory Compliance
  • Low Thermal Resistance
  • High Surge Capability
  • These are PbFree and HalideFree Devices

技术特性

查找类似的料号
描述
最高工作温度 150
正向电压最大值 690
MSL 级别 MSL 1 - Unlimited
二极管配置 Single Triple Anod
产品范围 NTS10100 Series
反向重复峰值电压 100
引脚数 8
二极管安装 Surface Mount
正向平均电流 10
二极管外壳样式 DFN

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100080
HTSN: 8541100080
全部清除 比较 (0/10)