NCV8460ADR2G | onsemi 功率负载分配开关 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCV8460ADR2G

Self-Protected High Side Driver 8-Pin SOIC T/R

NCV8460ADR2G | 功率负载分配开关 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NCV8460ADR2G
RoHS 10 Compliant

The NCV8460A is a fully protected High-Side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids and other accuators. The device is internally protected from an overload condition by an active current limit and thermal shutdown.A diagnostic Status output pin provides digital fault indication of Overtemperature as well as ON & OFF State Open Load conditions.

技术参数

  • Short Circuit Protection
  • Thermal Shutdown with Automatic Restart
  • Open Load Detection in ON and OFF state
  • Diagnostic Output
  • Undervoltage and Overvoltage Shutdown
  • Very Low Standby Current
  • ESD Protection

技术特性

查找类似的料号
描述
产品尺寸 5(Max) x 4(Max) x 1.75(Max)
工作温度 -40 to 150 °C
集成电路外壳/封装 SOIC
引脚数 8
类型 Self-Protected High Side Driver

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)