NCV5501DT50RKG | onsemi LDO 稳压器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCV5501DT50RKG

LDO Voltage Regulator, Fixed, 2.5 V to 16 V, Single Output, 230 mV Drop, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)

NCV5501DT50RKG | LDO 稳压器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NCV5501DT50RKG
RoHS Non-Compliant

This low dropout (LDO) linear voltage regulator provides up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V, or at a fixed output voltage of 1.5 V, 3.3 V or 5.0 V, with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. NCV versions are qualified for demanding automotive applications that require extended temperature operation and site and change control. NCP5500 and NCV5500 versions include an Enable/Shutdown function and are available in a DPAK 5 and SOIC 8 packages. NCP5501 and NCV5501 versions are available in DPAK 3 for applications that do not require logical on/off control. This regulator family is ideal for applications that require a broad input voltage range, and low dropout performance up to 500 mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown.

技术参数

  • Output Current up to 500 mA
  • 2.9% Output Voltage Accuracy
  • Low Dropout Voltage (230 mV at 500 mA)
  • Reverse Bias Protection
  • Short Circuit Protection
  • Thermal Shutdown
  • Wide Operating Temperature Range; -40 °C to +125 °C Ambient Temperature
  • NCV Prefix for Applications that Require Site and Change Control
  • Stable with Low Cost Ceramic Capacitors
  • These are Pb-Free Devices

技术特性

查找类似的料号
描述
最高工作温度 125 °C
压差电压典型值@电流 230mV @ 500mA
引脚数 3
输出电流最大值 500mA
最低工作温度 -40 °C
输入电压最大值 16 V
产品范围 5V 500mA LDO Voltage Regulators
额定输出电压 5V
SVHC Lead (23-Jan-2024)
输入类型 Fixed
集成电路外壳/封装 TO-252 (DPAK)
极性 Positive Output
输出个数 1
输入电压最小值 5.23 V
集成电路安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)