PDP SEO Portlet

MURA240T3G

Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MURA240T3G
Secondary Manufacturer Part#: MURA240T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MURA240T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.

  • Polarity band indicates cathode lead
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Small compact surface-mountable package with j-bend leads
  • Rectangular package for automated handling
  • High temperature glass-passivated junction
  • Low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
2
DO-214AC (SMA)
Single
35
1.3
2
175 °C
400
65

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.37224
10000+
$0.36740
15000+
$0.36269
25000+
$0.35810
50000+
$0.34926
125000+
$0.34084
250000+
$0.33282