PDP SEO Portlet

MRA4003T3G

Power Rectifier, Standard Recovery, 1 A, 300 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MRA4003T3G
Secondary Manufacturer Part#: MRA4003T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MRA4003T3G is a surface mount standard recovery Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish.

  • Band in plastic body indicates cathode lead
  • Stable, high temperature and glass passivated junction
  • 88.3°C/W Junction-to-ambient thermal resistance
  • 16.2°C/W Junction-to-lead thermal resistance

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
30 A
1.1 V
2
150 °C
MRA4003T3G Series
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: