PDP SEO Portlet

MM3Z6V2ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MM3Z6V2ST1G
Secondary Manufacturer Part#: MM3Z6V2ST1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM3Z6V2ST1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • 0.067" x 0.049"" Small body outline dimensions
  • 0.035"" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • Tight tolerance Vz
  • AEC-Q101 qualified and PPAP capable
  • Pb-, halogen-/BFR-free
"

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
300 mW
MM3ZxxxST1G Series
6.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:60000  Mult:30000  
USD $:
0+
$0.00000