MC14051BDG
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC14051BDG is an Analog Multiplexer/Digitally-controlled Analog Switch. The device effectively implements an SP8T solid state switch. The device features low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
- Triple diode protection on control inputs
- Switch function is break before make
- Pin-for-Pin Replacement for CD4051
- Linearized transfer characteristics
- 12nV/vCycle, f =1.0kHz (typical) Low-noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| 700@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 8 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 280 Ohm | ||
| 80 Ohm | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.5 mm | ||
| MC14051B Series | ||
| No | ||
| SOIC | ||
| 3V to 18V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |