PDP SEO Portlet

FSUSB42UMX

Official logo for onsemi
Manufacturer:onsemi
Product Category: 驱动和接口, USB接口
Avnet Manufacturer Part #: FSUSB42UMX
Secondary Manufacturer Part#: FSUSB42UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
UQFN
Gold
260
0.1 A
Surface Mount
MSL 1 - Unlimited
10
2
2
3.9 Ohm
3 to 4.4 V
-40 to 85 °C
85 °C
-40 °C
10UMLP EP
10
1.8 x 1.4 x 0.5 mm
UMLP EP
4.4 V
2.4 V
3.9 Ohm
High Speed UART Switch
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: