FDN340P
Power MOSFET, P Channel, 20 V, 2 A, 0.07 ohm, SuperSOT, Surface Mount
The FDN340P is -20V single P channel 2.5V specified powerTrench MOSFET in SOT-23 package. This MOSFET is produced using PowerTrench process to minimize on state resistance and yet maintain low gate charge for superior switching performance. Applicable at portable electronics, load switching, power management, battery charging circuits and DC to DC conversion.
- High performance trench technology for extremely low Rds(on)
- Low gate charge typically 7.2 nC
- Drain to source voltage (Vds) of -20V
- Gate to source voltage of ±8V
- Continuous drain current of -2A
- Power dissipation Pd of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2 A | ||
| 70 mOhm | ||
| 20 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |