RHA0J561MCN1GS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 9 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7.7 mm | ||
| 8 x 7.7 | ||
| 4500 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |