PCG1A102MCL1GS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,000 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| SMD | ||
| 13 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.7 mm | ||
| 10.3 mm | ||
| 10 x 12.7 | ||
| 4800 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |